Similar
Similar
Similar

DMN53D0LW-7 | |
|---|---|
DigiKey Part Number | DMN53D0LW-7DITR-ND - Tape & Reel (TR) DMN53D0LW-7DICT-ND - Cut Tape (CT) DMN53D0LW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LW-7 |
Description | MOSFET N-CH 50V 360MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 360mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0LW-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45.8 pF @ 25 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 270mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002AKW,115 | Nexperia USA Inc. | 9,782 | 1727-1292-1-ND | ¥1.32000 | Similar |
| PJC138K_R1_00001 | Panjit International Inc. | 80 | 3757-PJC138K_R1_00001CT-ND | ¥1.57000 | Similar |
| RUU002N05T106 | Rohm Semiconductor | 2,584 | RUU002N05T106CT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93700 | ¥93.70 |
| 500 | ¥0.68954 | ¥344.77 |
| 1,000 | ¥0.60948 | ¥609.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50735 | ¥1,522.05 |
| 6,000 | ¥0.45579 | ¥2,734.74 |
| 9,000 | ¥0.42948 | ¥3,865.32 |
| 15,000 | ¥0.39991 | ¥5,998.65 |
| 21,000 | ¥0.38239 | ¥8,030.19 |
| 30,000 | ¥0.36535 | ¥10,960.50 |














