TA1926A | ||
---|---|---|
DigiKey Part Number | 4606-TA1926ATR-ND - Tape & Reel (TR) 4606-TA1926ACT-ND - Cut Tape (CT) 4606-TA1926ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TA1926A | |
Description | SAW FILTER, SM3030-6PAD, 1542.00 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.4dB 34MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.542GHz | |
Bandwidth | 34MHz | |
Insertion Loss | 3.4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥13.67700 | ¥136.77 |
25 | ¥13.37120 | ¥334.28 |
50 | ¥13.05940 | ¥652.97 |
100 | ¥11.81490 | ¥1,181.49 |
250 | ¥11.50424 | ¥2,876.06 |
500 | ¥9.94972 | ¥4,974.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.32787 | ¥9,327.87 |
3,000 | ¥8.89258 | ¥26,677.74 |
5,000 | ¥8.55054 | ¥42,752.70 |
10,000 | ¥8.08416 | ¥80,841.60 |