QBLP653-IG | ||
---|---|---|
DigiKey Part Number | 1516-1091-2-ND - Tape & Reel (TR) 1516-1091-1-ND - Cut Tape (CT) 1516-1091-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP653-IG | |
Description | LED GREEN CLEAR 1208 SMD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP653-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.52070 | ¥152.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.18991 | ¥1,784.87 |
3,000 | ¥1.09074 | ¥3,272.22 |
7,500 | ¥0.99159 | ¥7,436.93 |
10,500 | ¥0.92548 | ¥9,717.54 |
37,500 | ¥0.89243 | ¥33,466.12 |
75,000 | ¥0.85938 | ¥64,453.50 |