XZTHI78W | ||
---|---|---|
DigiKey Part Number | 1497-XZTHI78WTR-ND - Tape & Reel (TR) 1497-XZTHI78WCT-ND - Cut Tape (CT) 1497-XZTHI78WDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZTHI78W | |
Description | 3.2X2.4MM INFRARED DOME LENS SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 20° 1209 (3224 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1209 (3224 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.20800 | ¥42.08 |
100 | ¥2.75660 | ¥275.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.17633 | ¥3,264.50 |
3,000 | ¥2.03126 | ¥6,093.78 |
7,500 | ¥1.95871 | ¥14,690.32 |
10,500 | ¥1.92969 | ¥20,261.74 |
37,500 | ¥1.88616 | ¥70,731.00 |