XZDGK78W | |
---|---|
DigiKey Part Number | 1497-1268-2-ND - Tape & Reel (TR) 1497-1268-1-ND - Cut Tape (CT) 1497-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK78W |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK78W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥1.75700 | ¥175.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.37533 | ¥2,062.99 |
3,000 | ¥1.26075 | ¥3,782.25 |
7,500 | ¥1.14612 | ¥8,595.90 |
10,500 | ¥1.06971 | ¥11,231.95 |
37,500 | ¥1.03151 | ¥38,681.62 |
75,000 | ¥0.99331 | ¥74,498.25 |