QBLP651-IG | ||
---|---|---|
DigiKey Part Number | 1516-1170-2-ND - Tape & Reel (TR) 1516-1170-1-ND - Cut Tape (CT) 1516-1170-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP651-IG | |
Description | LED GREEN CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 1206 (3016 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP651-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75780 | ¥175.78 |
500 | ¥1.21570 | ¥607.85 |
1,000 | ¥1.01305 | ¥1,013.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91176 | ¥2,735.28 |
6,000 | ¥0.86110 | ¥5,166.60 |
15,000 | ¥0.78512 | ¥11,776.80 |
30,000 | ¥0.73446 | ¥22,033.80 |
75,000 | ¥0.67368 | ¥50,526.00 |