N-Channel 650 V 9A (Tc) 41W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R360P7XKSA1

DigiKey Part Number
448-IPP60R360P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R360P7XKSA1
Description
MOSFET N-CH 650V 9A TO220-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 9A (Tc) 41W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R360P7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 140µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
41W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
50¥8.93820¥446.91
100¥8.00620¥800.62
500¥6.37070¥3,185.35
1,000¥5.84482¥5,844.82
2,000¥5.40263¥10,805.26
5,000¥4.92432¥24,621.60
10,000¥4.62891¥46,289.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.