QBLP631-IG-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-IB5

DigiKey Part Number
1516-QBLP631-IB5TR-ND - Tape & Reel (TR)
1516-QBLP631-IB5CT-ND - Cut Tape (CT)
1516-QBLP631-IB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IB5
Description
0805 LED BLUE 470NM DOMINANT, 46
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.7V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,086
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.15800¥21.58
100¥1.53230¥153.23
500¥1.24902¥624.51
1,000¥1.15574¥1,155.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03536¥3,106.08
6,000¥0.97396¥5,843.76
9,000¥0.94245¥8,482.05
15,000¥0.90685¥13,602.75
21,000¥0.88566¥18,598.86
30,000¥0.86499¥25,949.70
75,000¥0.81936¥61,452.00
Manufacturers Standard Package