J8064D688ANL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J8064D688ANL

DigiKey Part Number
553-1356-ND
Manufacturer
Manufacturer Product Number
J8064D688ANL
Description
CONN JACK 8PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J8064D688ANL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
8
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥432.33000¥432.33
10¥367.45300¥3,674.53
30¥340.05933¥10,201.78
50¥328.03120¥16,401.56
100¥312.39030¥31,239.03
250¥296.13316¥74,033.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.