HX5164NLT | |
---|---|
DigiKey Part Number | 553-HX5164NLTTR-ND - Tape & Reel (TR) 553-HX5164NLTCT-ND - Cut Tape (CT) 553-HX5164NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5164NLT |
Description | TRANS MOD 1G 70W POE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.04000 | ¥49.04 |
10 | ¥37.24900 | ¥372.49 |
25 | ¥36.27360 | ¥906.84 |
50 | ¥33.33140 | ¥1,666.57 |
100 | ¥31.37070 | ¥3,137.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.39020 | ¥7,597.55 |
500 | ¥29.40978 | ¥14,704.89 |
1,250 | ¥28.42953 | ¥35,536.91 |