HX4019NL | ||
---|---|---|
DigiKey Part Number | 553-HX4019NL-ND | |
Manufacturer | ||
Manufacturer Product Number | HX4019NL | |
Description | TRANSF MOD 2.5G 4CH 60W POE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 150µH General Purpose Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HX4019NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.85000 | ¥140.85 |
10 | ¥104.04900 | ¥1,040.49 |
25 | ¥96.04720 | ¥2,401.18 |
50 | ¥92.84440 | ¥4,642.22 |
100 | ¥90.28270 | ¥9,028.27 |
250 | ¥89.00228 | ¥22,250.57 |
500 | ¥88.04178 | ¥44,020.89 |