HU4006NL | ||
---|---|---|
DigiKey Part Number | 553-3928-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HU4006NL | |
Description | MODULE MAGNETIC SNGL 2.5GB SMT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pulse Transformer Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.540" L x 0.480" W (13.72mm x 12.19mm) | |
Height - Seated (Max) | 0.226" (5.75mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
10 | ¥69.70600 | ¥697.06 |
35 | ¥59.05486 | ¥2,066.92 |
70 | ¥58.08614 | ¥4,066.03 |
105 | ¥55.18162 | ¥5,794.07 |
280 | ¥54.60068 | ¥15,288.19 |
525 | ¥53.82627 | ¥28,258.79 |
1,015 | ¥53.24537 | ¥54,044.05 |