HU4006NLT | |
---|---|
DigiKey Part Number | HU4006NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HU4006NLT |
Description | MDL, SIN 2.5G, 1:1, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.540" L x 0.600" W (13.72mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥54.60070 | ¥16,380.21 |