HM1331NL | |
---|---|
DigiKey Part Number | 553-HM1331NL-ND |
Manufacturer | |
Manufacturer Product Number | HM1331NL |
Description | MDL,SIN,100D,1:1,SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1331NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.600" W (12.70mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.30000 | ¥100.30 |
10 | ¥76.85600 | ¥768.56 |
30 | ¥65.11667 | ¥1,953.50 |
60 | ¥64.04800 | ¥3,842.88 |
120 | ¥60.84600 | ¥7,301.52 |
270 | ¥60.20578 | ¥16,255.56 |
510 | ¥59.35175 | ¥30,269.39 |
1,020 | ¥58.71122 | ¥59,885.44 |