LAN 10/100 Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1164NL

DigiKey Part Number
553-1325-5-ND
Manufacturer
Manufacturer Product Number
H1164NL
Description
MODULE XFRMR ETHERNET LAN 40SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1164NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Packaging
Tube
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
LAN 10/100 Base-T
Weight
0.17 oz (4.84 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.78000¥111.78
15¥98.91067¥1,483.66
30¥95.82800¥2,874.84
60¥92.82833¥5,569.70
105¥90.46581¥9,498.91
255¥86.82678¥22,140.83
510¥84.07567¥42,878.59
1,005¥81.45942¥81,866.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.