
445I33A25M00000 | |
|---|---|
DigiKey Part Number | 110-445I33A25M00000TR-ND - Tape & Reel (TR) 110-445I33A25M00000CT-ND - Cut Tape (CT) 110-445I33A25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I33A25M00000 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.26000 | ¥52.60 |
| 25 | ¥4.97200 | ¥124.30 |
| 50 | ¥4.76680 | ¥238.34 |
| 100 | ¥4.57000 | ¥457.00 |
| 250 | ¥4.32156 | ¥1,080.39 |
| 500 | ¥4.14278 | ¥2,071.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.97150 | ¥3,971.50 |
| 2,000 | ¥3.80726 | ¥7,614.52 |
| 3,000 | ¥3.71439 | ¥11,143.17 |
| 5,000 | ¥3.60066 | ¥18,003.30 |
| 7,000 | ¥3.52769 | ¥24,693.83 |
| 10,000 | ¥3.45199 | ¥34,519.90 |











