ECS-120-18-23A-EN-TR | ||
---|---|---|
DigiKey Part Number | XC1659TR-ND - Tape & Reel (TR) XC1659CT-ND - Cut Tape (CT) XC1659DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-18-23A-EN-TR | |
Description | CRYSTAL 12.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-18-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥7.92700 | ¥79.27 |
50 | ¥7.41120 | ¥370.56 |
100 | ¥6.54940 | ¥654.94 |
500 | ¥6.20502 | ¥3,102.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.17082 | ¥5,170.82 |
3,000 | ¥4.99844 | ¥14,995.32 |
5,000 | ¥4.82608 | ¥24,130.40 |
10,000 | ¥4.65372 | ¥46,537.20 |