ABUP00201209221Y00 | |
---|---|
DigiKey Part Number | 553-ABUP00201209221Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209221Y00CT-ND - Cut Tape (CT) 553-ABUP00201209221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00201209221Y00 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.13920 | ¥28.48 |
50 | ¥0.98260 | ¥49.13 |
100 | ¥0.88490 | ¥88.49 |
250 | ¥0.74704 | ¥186.76 |
500 | ¥0.66850 | ¥334.25 |
1,000 | ¥0.57015 | ¥570.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55051 | ¥2,202.04 |
8,000 | ¥0.50530 | ¥4,042.40 |
12,000 | ¥0.49154 | ¥5,898.48 |