SMT-0927-T-2-R | ||
---|---|---|
DigiKey Part Number | 668-1262-2-ND - Tape & Reel (TR) 668-1262-1-ND - Cut Tape (CT) 668-1262-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMT-0927-T-2-R | |
Description | BUZZER MAGNETIC 3V 9MM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMT-0927-T-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥28.81600 | ¥288.16 |
25 | ¥26.58840 | ¥664.71 |
50 | ¥24.97180 | ¥1,248.59 |
100 | ¥23.41630 | ¥2,341.63 |
250 | ¥21.75500 | ¥5,438.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.20088 | ¥16,160.70 |