SMT-0540-T-7-R | ||
---|---|---|
DigiKey Part Number | 668-1207-2-ND - Tape & Reel (TR) 668-1207-1-ND - Cut Tape (CT) 668-1207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMT-0540-T-7-R | |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMT-0540-T-7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.57000 | ¥26.57 |
10 | ¥21.97600 | ¥219.76 |
25 | ¥20.27680 | ¥506.92 |
50 | ¥19.04320 | ¥952.16 |
100 | ¥17.85700 | ¥1,785.70 |
250 | ¥16.59020 | ¥4,147.55 |
500 | ¥15.40518 | ¥7,702.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.40519 | ¥30,810.38 |