Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 35mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 35mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
SMT-1220-TW-R
SMT-1220-TW-R

SMT-1220-TW-R

DigiKey Part Number
668-1086-ND
Manufacturer
Manufacturer Product Number
SMT-1220-TW-R
Description
BUZZER MAGNETIC 3V 12MM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 35mA 2kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1220-TW-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Series
Current - Supply
35mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3 V
Termination
Solder Pads
Voltage Range
2 ~ 5V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2kHz
Height - Seated (Max)
0.374" (9.50mm)
Technology
Electromechanical/Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,499
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.90000¥35.90
10¥27.43200¥274.32
25¥24.74920¥618.73
80¥21.79688¥1,743.75
160¥20.24350¥3,238.96
320¥18.82588¥6,024.28
560¥17.77013¥9,951.27
1,040¥16.68690¥17,354.38
5,040¥15.89130¥80,092.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.