AS07004PO-R | ||
---|---|---|
DigiKey Part Number | 668-1420-ND | |
Manufacturer | ||
Manufacturer Product Number | AS07004PO-R | |
Description | SPEAKER 4OHM 2W TOP PORT 86DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | AS07004PO-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 1.201" W (70.00mm x 30.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.73000 | $37.30 |
25 | $3.43880 | $85.97 |
50 | $3.22780 | $161.39 |
100 | $3.02460 | $302.46 |
250 | $2.84308 | $710.77 |
450 | $2.67827 | $1,205.22 |