CDS-40304 | ||
---|---|---|
DigiKey Part Number | 102-3552-ND | |
Manufacturer | ||
Manufacturer Product Number | CDS-40304 | |
Description | SPEAKER 4OHM 2W TOP PORT 79DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 320 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CDS-40304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥31.95900 | ¥319.59 |
25 | ¥29.46160 | ¥736.54 |
50 | ¥27.65240 | ¥1,382.62 |
100 | ¥25.91200 | ¥2,591.20 |
250 | ¥24.35712 | ¥6,089.28 |
450 | ¥22.94513 | ¥10,325.31 |