AOM-4546P-R | ||
---|---|---|
DigiKey Part Number | 668-1224-ND | |
Manufacturer | ||
Manufacturer Product Number | AOM-4546P-R | |
Description | MIC COND ANLG OMNI -46DB 0.382"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-46dB ±3dB) PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AOM-4546P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 15 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.09400 | ¥80.94 |
25 | ¥7.48680 | ¥187.17 |
50 | ¥7.04860 | ¥352.43 |
100 | ¥6.62490 | ¥662.49 |
250 | ¥6.14520 | ¥1,536.30 |
500 | ¥5.69958 | ¥2,849.79 |
1,000 | ¥5.32811 | ¥5,328.11 |
5,000 | ¥5.22129 | ¥26,106.45 |