AOM-6738L-R | ||
---|---|---|
DigiKey Part Number | 668-1295-ND | |
Manufacturer | ||
Manufacturer Product Number | AOM-6738L-R | |
Description | MIC COND ANLG OMNI -38DB 0.382"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-38dB ±3dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AOM-6738L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.272" (6.90mm) | |
Shape | Circular |
Resource Type | Link |
---|---|
Featured Product | Electret Condenser Microphones |
CAD Models | AOM-6738L-R Models |
HTML Datasheet | AOM-6738L-R Drawing |
EDA Models | AOM-6738L-R Models |
Product Drawings | AOM-6738L-R Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥7.41400 | ¥74.14 |
100 | ¥6.08730 | ¥608.73 |
1,000 | ¥4.90903 | ¥4,909.03 |
5,000 | ¥4.65245 | ¥23,262.25 |
Attribute | Description |
---|---|
Other Names | 668-1295 AOM-6738L-R-ND AOM6738LR |
Standard Package | 100 |