
PFXGP4116T2D | |
|---|---|
DigiKey Part Number | 4008-PFXGP4116T2D-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4116T2D |
Description | 4.3" COLOR TOUCH PANEL, 64K COLO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,245.39000 | ¥4,245.39 |
| 10 | ¥3,569.83200 | ¥35,698.32 |
| 25 | ¥3,450.90080 | ¥86,272.52 |











