



RV4LAYSA153A | |
|---|---|
DigiKey Part Number | RV4L153C-ND |
Manufacturer | |
Manufacturer Product Number | RV4LAYSA153A |
Description | POT 15K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 15k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.03000 | ¥257.03 |
| 10 | ¥213.31600 | ¥2,133.16 |
| 25 | ¥197.91760 | ¥4,947.94 |
| 50 | ¥186.97640 | ¥9,348.82 |
| 100 | ¥176.61320 | ¥17,661.32 |
| 250 | ¥163.76612 | ¥40,941.53 |
| 500 | ¥154.66068 | ¥77,330.34 |
















