10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
RV4LAYSA103A
RV4LAYSA103A

RV4LAYSA103A

DigiKey Part Number
RV4L103C-ND
Manufacturer
Manufacturer Product Number
RV4LAYSA103A
Description
POT 10K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Precision Electronics Corporation
Adjustment Type
User Defined
Series
Rotation
314°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
2W
Actuator Diameter
0.249" (6.32mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.120" Dia (28.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.48000¥198.48
10¥164.78000¥1,647.80
25¥152.90240¥3,822.56
50¥144.45700¥7,222.85
200¥128.88915¥25,777.83
400¥121.72793¥48,691.17
600¥117.72202¥70,633.21