Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.169" (4.29mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.114" (2.90mm) | |
Pad Layout Dimension | Circular - 0.094" (2.39mm) | |
Operating Force - Initial | 61.18gf | |
Operating Force - Mid Compression | 132.56gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.76680 | ¥144.17 |
50 | ¥5.64340 | ¥282.17 |
100 | ¥5.39720 | ¥539.72 |
250 | ¥4.90656 | ¥1,226.64 |
500 | ¥4.41610 | ¥2,208.05 |
1,000 | ¥3.92539 | ¥3,925.39 |
2,500 | ¥3.55734 | ¥8,893.35 |