Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.306" (7.77mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.195" (4.95mm) | |
Pad Layout Dimension | Circular - 0.118" (3.00mm) | |
Operating Force - Initial | 61.18gf | |
Operating Force - Mid Compression | 165.19gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥4.46835 | ¥111,708.75 |