0900-1-CLIP | ||
---|---|---|
DigiKey Part Number | 1212-0900-1-CLIP-ND | |
Manufacturer | ||
Manufacturer Product Number | 0900-1-CLIP | |
Description | CONTACT SPRING LOADED SMD GOLD I | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0900-1-CLIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.179" (4.55mm) | |
Recommended Working Height | 0.156" (3.95mm) | |
Minimum Working Height | 0.148" (3.76mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 35.69gf | |
Operating Force - Mid Compression | 40.79gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.19700 | ¥51.97 |
100 | ¥4.28690 | ¥428.69 |
1,000 | ¥3.07547 | ¥3,075.47 |
5,000 | ¥2.70268 | ¥13,513.40 |
10,000 | ¥2.51629 | ¥25,162.90 |