6302010 | ||
---|---|---|
DigiKey Part Number | PRD250LP-ND | |
Manufacturer | ||
Manufacturer Product Number | 6302010 | |
Description | LCD DISPLAY BEZEL BLK W/CLR LENS | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 2.5" (63.5mm) Black, Clear Lens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bezel with Lens | |
For Use With/Related Products | LCD Display | |
Color | Black, Clear Lens | |
Size / Dimension | 2.5" (63.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.10000 | ¥34.10 |
10 | ¥24.11000 | ¥241.10 |
100 | ¥19.74680 | ¥1,974.68 |