6102010 | ||
---|---|---|
DigiKey Part Number | PRD250B-ND | |
Manufacturer | ||
Manufacturer Product Number | 6102010 | |
Description | LCD DISPLAY BEZEL BLACK 3PC | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 2.5" (63.5mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 2.5" (63.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥15.25700 | ¥152.57 |