EA 0FP129-6SW | ||
---|---|---|
DigiKey Part Number | 1481-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | EA 0FP129-6SW | |
Description | LCD DISPLAY BEZEL BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 3.425" L x 2.520" W (87.00mm x 64.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 3.425" L x 2.520" W (87.00mm x 64.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥642.99000 | ¥642.99 |
10 | ¥552.25200 | ¥5,522.52 |
100 | ¥524.63570 | ¥52,463.57 |