EA 017-8UKE | ||
---|---|---|
DigiKey Part Number | 1481-1011-ND | |
Manufacturer | ||
Manufacturer Product Number | EA 017-8UKE | |
Description | LCD DISPLAY BEZEL BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 3.02" L x 1.43" W (76.80mm x 36.40mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 3.02" L x 1.43" W (76.80mm x 36.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.02000 | ¥175.02 |
10 | ¥132.03900 | ¥1,320.39 |
100 | ¥110.91490 | ¥11,091.49 |
500 | ¥101.86026 | ¥50,930.13 |