MPT2.4-21 | ||
---|---|---|
DigiKey Part Number | 1996-MPT2.4-21-ND | |
Manufacturer | ||
Manufacturer Product Number | MPT2.4-21 | |
Description | 14.2MA@2.4V SOLAR MODULE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 34 mW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 34 mW | |
Current @ Pmpp | 14.2 mA | |
Voltage @ Pmpp | 2.4 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.126" L x 0.823" W (54.00mm x 20.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.27000 | ¥42.27 |
10 | ¥35.83600 | ¥358.36 |
50 | ¥31.93880 | ¥1,596.94 |
100 | ¥30.38030 | ¥3,038.03 |
250 | ¥28.43312 | ¥7,108.28 |
500 | ¥27.06992 | ¥13,534.96 |