VLA106-15242 | ||
---|---|---|
DigiKey Part Number | 835-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | VLA106-15242 | |
Description | DC DC CONVERTER 24V 2W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 100mA 12V - 18V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module, 7 Leads | |
Size / Dimension | 1.30" L x 0.71" W x 0.95" H (33.0mm x 18.0mm x 24.1mm) | |
Base Product Number |