M57962L-71R-02 | ||
---|---|---|
DigiKey Part Number | M57962L-71R-02-ND | |
Manufacturer | ||
Manufacturer Product Number | M57962L-71R-02 | |
Description | IC GATE DRVR PWR MGMT MOSFET | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 14V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 600ns, 400ns | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module, 12 Leads | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.41000 | ¥182.41 |
10 | ¥168.25100 | ¥1,682.51 |
25 | ¥160.68640 | ¥4,017.16 |
100 | ¥143.67430 | ¥14,367.43 |
250 | ¥137.05736 | ¥34,264.34 |
500 | ¥130.44094 | ¥65,220.47 |