T700123504BY | ||
---|---|---|
DigiKey Part Number | 835-1147-ND | |
Manufacturer | ||
Manufacturer Product Number | T700123504BY | |
Description | SCR 1.2KV 550A TO209 | |
Customer Reference | ||
Detailed Description | SCR 1.2 kV 550 A Standard Recovery Chassis, Stud Mount TO-209 Variation | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 350 A | |
Current - On State (It (RMS)) (Max) | 550 A | |
Current - Off State (Max) | 30 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9100A, 10000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209 Variation | |
Supplier Device Package | TO-209 Variation | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,002.83000 | ¥2,002.83 |