Minigrabber-3782,-Banana-to-Hook,-Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Minigrabber-3782,-Banana-to-Hook,-Yellow
Who is Pomona Electronics?

3782-48-4

DigiKey Part Number
501-1778-ND
Manufacturer
Manufacturer Product Number
3782-48-4
Description
TEST LEAD BANANA TO GRABBER 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Yellow
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VDC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 479
Unit Price: ¥102.64000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 538
Unit Price: ¥102.64000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 295
Unit Price: ¥110.47000
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 50
Unit Price: ¥110.47000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 123
Unit Price: ¥110.47000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: