3780-60-0 | ||
---|---|---|
DigiKey Part Number | 501-1622-ND | |
Manufacturer | ||
Manufacturer Product Number | 3780-60-0 | |
Description | MINI HOOK TO WIRE LEADS 60" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 60.0" (1524.00mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Mini Hook | |
2nd Connector | Wire Leads | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
25 | ¥43.92000 | ¥1,098.00 |