EM3780-8-0 | ||
---|---|---|
DigiKey Part Number | 501-2562-ND | |
Manufacturer | ||
Manufacturer Product Number | EM3780-8-0 | |
Description | MINI HOOK TO WIRE LEADS 8" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 8.0" (203.20mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Mini Hook | |
2nd Connector | Wire Leads | |
Cable Length | 8.0" (203.20mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
25 | ¥47.60080 | ¥1,190.02 |