5 A Non-Insulated Alligator, Micro Test Clip Copper 0.220" (5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A Non-Insulated Alligator, Micro Test Clip Copper 0.220" (5.59mm)
BU-34C
BU-34C

BU-34C

DigiKey Part Number
314-1018-ND
Manufacturer
Manufacturer Product Number
BU-34C
Description
GATOR CLIP COPPER NON-INSUL 5A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 A Non-Insulated Alligator, Micro Test Clip Copper 0.220" (5.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Mueller Electric Co
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
1.090" (27.69mm)
Part Status
Active
Termination
Crimp or Solder
Type
Alligator, Micro
Quantity
1 Piece
Jaw Opening
0.220" (5.59mm)
Base Product Number
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,634
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥8.76600¥87.66
25¥8.43520¥210.88
100¥8.18730¥818.73
500¥8.02190¥4,010.95
1,000¥7.85650¥7,856.50
Manufacturers Standard Package