2886 | ||
---|---|---|
DigiKey Part Number | 501-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | 2886 | |
Description | TEST LEAD BNC TO GATOR 5.9" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 5.9" (149.86mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Miniature, Insulated (2) | |
Cable Length | 5.9" (149.86mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 45VAC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.44000 | ¥208.44 |
25 | ¥202.25880 | ¥5,056.47 |