


2631 | |
|---|---|
DigiKey Part Number | 501-1131-ND |
Manufacturer | |
Manufacturer Product Number | 2631 |
Description | TEST LEAD BNC TO GATOR 5.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.9" (149.86mm) BNC, Female Socket (Jack) To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC |
Datasheet | Datasheet |
Category | 2nd Connector Alligator Clip, Miniature, Insulated (2) |
Manufacturer Pomona Electronics | Cable Length 5.9" (149.86mm) |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Voltage - Rated 45VAC |
Part Status Active | Temperature Range 122°F (50°C) |
Configuration BNC to Alligator | Material - Insulation Poly-Vinyl Chloride (PVC) |
1st Connector BNC, Female Socket (Jack) | Color Black and Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-5231-A-4-0 | Mueller Electric Co | 15 | BU-5231-A-4-0-ND | ¥152.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.32000 | ¥165.32 |











