




4290 | |
|---|---|
DigiKey Part Number | 501-1141-ND |
Manufacturer | |
Manufacturer Product Number | 4290 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold, Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P4290 | Mueller Electric Co | 148 | 314-1184-ND | ¥135.21000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.18000 | ¥161.18 |













