DMS01-AM-RS12-C | ||
---|---|---|
DigiKey Part Number | 811-3910-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS01-AM-RS12-C | |
Description | DIGITAL AMP METER, 1A/1,200A RAN | |
Customer Reference | ||
Detailed Description | Ammeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 1 ~ 1200A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 1.000" (25.40mm) | |
Output Type | - | |
Voltage - Supply | 12VDC | |
Panel Cutout Dimensions | Rectangular - 139.07mm x 59.69mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥965.77583 | ¥11,589.31 |