PIM477 | ||
---|---|---|
DigiKey Part Number | 1778-PIM477-ND | |
Manufacturer | ||
Manufacturer Product Number | PIM477 | |
Description | PARTICULATE MATTER SENSOR BREAKO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PMS5003 Air Quality Sensor Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | PMS5003 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.00000 | ¥32.00 |