102110258 | ||
---|---|---|
DigiKey Part Number | 1597-102110258-ND | |
Manufacturer | ||
Manufacturer Product Number | 102110258 | |
Description | SMART CITIZEN STARTER KIT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IoT Kit Arduino IDE Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | BH1721FVC, CCS811, ESP8266, ICS4342, MPL3115A2, PMS5003, SAMD21, SHT31 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,081.22200 | ¥10,812.22 |