PMC-1001TH(L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1001THL2025

DigiKey Part Number
2010-1281-2-ND - Tape & Reel (TR)
2010-1281-1-ND - Cut Tape (CT)
2010-1281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1001THL2025
Description
SWITCH REED SPST-NO 700MA 130V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PMC-1001THL2025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
4AT
Current - Switching
700mA (AC/DC)
Voltage - Switching AC
130 V
Voltage - Switching DC
180 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.3 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.768" (19.50mm)
Size - Body
0.610" L x 0.114" W x 0.110" H (15.50mm x 2.90mm x 2.80mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,741
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.39400¥93.94
25¥8.72920¥218.23
100¥7.77910¥777.91
250¥7.20932¥1,802.33
500¥6.81586¥3,407.93
1,000¥6.45712¥6,457.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.54634¥18,865.85
5,000¥7.19931¥35,996.55
7,500¥7.01545¥52,615.88
Manufacturers Standard Package